Reference Only
B25654A6177K001
Film Capacitors xEVCAP _Type C1_175uF_650V_Lead terminal
Datasheet
B25654A6177K001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 175 uF | |
| Voltage Rating DC | 650 VDC | |
| Termination Style | DIP | |
| Dielectric | Polyester/Polypropylene | |
| Lead Spacing | 40.5 mm (1.594 in) | |
| Length | 86 mm (3.386 in) | |
| Width | 48 mm (1.89 in) | |
| Product | Film Capacitors | |
| Tolerance | 10 % | |
| Number of Pins | 8 Pin | |
| ESR | 660 uOhms | |
| Height | 41.5 mm (1.634 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | xEV Cap | |
| Packaging | Bulk | |
| Lead Diameter | 1.2 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | B25654A6177K1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.95 | $55.95 | |
| $54.51 | $272.55 | |
| $46.84 | $1,171.00 | |
| $44.45 | $2,667.00 | |
| $42.84 | $4,626.72 | |
| $41.86 | $16,074.24 | |
| $41.05 | $31,526.40 | |
| $40.23 | $61,793.28 |
Need more?
Sign in to add projects and notes