Reference Only
B25654A6117K001
Film Capacitors xEVCAP _Type B1_115uF_650V_Lead terminal
Datasheet
B25654A6117K001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 115 uF | |
| Voltage Rating DC | 650 VDC | |
| Termination Style | DIP | |
| Dielectric | Polyester/Polypropylene | |
| Lead Spacing | 40.5 mm (1.594 in) | |
| Length | 86 mm (3.386 in) | |
| Width | 48 mm (1.89 in) | |
| Product | Film Capacitors | |
| Tolerance | 10 % | |
| Number of Pins | 8 Pin | |
| ESR | 510 uOhms | |
| Height | 41.5 mm (1.634 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | xEV Cap | |
| Packaging | Bulk | |
| Lead Diameter | 1.2 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | B25654A6117K1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
65In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.66 | $46.66 | |
| $44.73 | $223.65 | |
| $39.66 | $396.60 | |
| $38.31 | $574.65 | |
| $37.74 | $943.50 | |
| $34.53 | $16,574.40 | |
| $33.85 | $32,496.00 | |
| $33.18 | $63,705.60 |
Need more?
My Notes
Sign into see notes.