Reference Only
B25654A5207K001
Film Capacitors xEVCAP _Type A0_200uF_500V_Lead terminal
Datasheet
B25654A5207K001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 200 uF | |
| Voltage Rating DC | 500 VDC | |
| Termination Style | DIP | |
| Dielectric | Polyester/Polypropylene | |
| Lead Spacing | 40.5 mm (1.594 in) | |
| Length | 86 mm (3.386 in) | |
| Width | 48 mm (1.89 in) | |
| Product | Film Capacitors | |
| Tolerance | 10 % | |
| Number of Pins | 8 Pin | |
| ESR | 1.13 mOhms | |
| Height | 41.5 mm (1.634 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | xEV Cap | |
| Packaging | Bulk | |
| Lead Diameter | 1.2 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | B25654A5207K1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.04 | $58.04 | |
| $55.64 | $278.20 | |
| $49.28 | $492.80 | |
| $47.90 | $766.40 | |
| $47.24 | $1,181.00 | |
| $46.77 | $2,993.28 | |
| $45.06 | $22,530.00 | |
| $43.04 | $43,040.00 |
Need more?
My Notes
Sign into see notes.