Reference Only

B25647A9198K003

Film Capacitors 1850 uF, 900 V B25647

Manufacturer:

Mfr Part:
B25647A9198K3

TTI Part:
B25647A9198K003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance1.85 mF
Voltage Rating DC900 VDC
Termination StyleSMD/SMT
DielectricPolypropylene (PP)
Length205 mm (8.071 in)
Width90 mm (3.54 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins8 Pin
Height170 mm (6.693 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
SeriesB25647
PackagingBulk
Life200000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB25647A9198K3

Export and Environmental Classification

AttributeDescription
Country of OriginSpain
ECCN3A201.a.1
HTS8532250055
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

16
On Order
16 expected 03-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 4)
Quantity Unit PriceExt. Price
$638.24$2,552.96
$583.38$14,001.12
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.