Reference Only
B25645A1178K003
Film Capacitors Modular DCR 1775 F - 1000V - 190A
Datasheet
B25645A1178K3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 1700 uF | |
| Voltage Rating DC | 1 kVDC | |
| Termination Style | Screw | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 50 mm (1.969 in) | |
| Length | 205 mm (8.071 in) | |
| Width | 170 mm (6.69 in) | |
| Product | DC Link Film Capacitors | |
| Voltage Rating AC | 1 kVAC | |
| Tolerance | 10 % | |
| Number of Pins | 4 Pin | |
| Height | 90 mm (3.543 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Series | B25645A-K | |
| Packaging | Bulk | |
| Life | 200000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | B25645A1178K3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Spain |
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $568.67 | $2,274.68 | |
| $525.44 | $12,610.56 | |
| $520.23 | $52,023.00 | |
| $512.00 | $102,400.00 | |
| $456.54 | $182,616.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes