Reference Only

B25620B1427A101

Film Capacitors 420 uF, 1100 V and MKP DC

Manufacturer:

Mfr Part:
B25620B1427A101

TTI Part:
B25620B1427A101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance420 uF
Voltage Rating DC1.1 kVDC
Termination StyleStud Threaded
DielectricPolypropylene (PP)
Lead Spacing32 mm (1.26 in)
Length138 mm (5.433 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR2.4 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesMKP DC Link
PackagingBulk
Diameter138 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePower Electronic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250080
TARIC8532100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.66$4,299.60
$63.92$15,340.80
Need more?

My Notes

Sign into see notes.