Reference Only
1SNG626171R0000
Cable Glands, Strain Reliefs & Cord Grips EP-SGL-PG21-BL-B
Datasheet
1SNG626171R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| Type | Standard Cable Gland | |
| Cable Diameter | 13 mm to 18 mm | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Turkey |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,575In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.24 | $31.00 | |
| $1.09 | $54.50 | |
| $0.99 | $247.50 | |
| $0.97 | $485.00 | |
| $0.95 | $1,187.50 | |
| $0.93 | $2,325.00 | |
| $0.91 | $4,550.00 | |
| $0.89 | $6,675.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes