Reference Only
1SNG626159R0000
Cable Glands, Strain Reliefs & Cord Grips EP-SGL-PG135-BL-B
Datasheet
1SNG626159R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | Standard Cable Gland | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Screw/Thread Size | PG13.5 | |
| Cable Diameter | 6 mm to 12 mm | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Turkey |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.678 | $33.90 | |
| $0.605 | $151.25 | |
| $0.576 | $288.00 | |
| $0.549 | $686.25 | |
| $0.544 | $1,360.00 | |
| $0.538 | $2,690.00 | |
| $0.533 | $3,997.50 | |
| $0.528 | $7,920.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.