Reference Only
1SNG626147R0000
Cable Glands, Strain Reliefs & Cord Grips EP-SGL-PG9-BL-B
Datasheet
1SNG626147R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | Standard Cable Gland | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Cable Diameter | 4 mm to 8 mm | |
| Packaging | Bulk | |
| Screw/Thread Size | PG9 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Turkey |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.513 | $25.65 | |
| $0.458 | $114.50 | |
| $0.385 | $192.50 | |
| $0.372 | $465.00 | |
| $0.363 | $907.50 | |
| $0.358 | $1,790.00 | |
| $0.354 | $2,655.00 | |
| $0.35 | $4,375.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.