Reference Only
1SNA176667R0400
Terminal Block Tools & Accessories BJMI6-10
Datasheet
1SNA176667R0400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Jumper - Bar | |
| For Use With | M4/6 Screw Clamp Terminal Blocks | |
| Color | Gray | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.71 | $87.10 | |
| $8.41 | $7,569.00 | |
| $8.17 | $30,637.50 | |
| $8.09 | $60,675.00 | |
| $8.01 | $120,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.