Reference Only

SPD74R-563M

Power Inductors - SMD 56uH 20% .35ohm Shielded Choke SMT.

Manufacturer:

Mfr Part:
SPD74R-563M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance56 uH
Tolerance20 %
Maximum DC Current701 mA
Maximum DC Resistance10 Ohms
Saturation Current1.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.3 mm
Width7.3 mm
Height4.7 mm
Core MaterialFerrite
SeriesSPD74/R
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesSPD74R-563M T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.56$2,560.00
$2.45$4,900.00
Need more?
Contact Us