Reference Only

SPD62R-472M

Power Inductors - SMD 4.7uH 20% .15ohm Shielded Choke SMT

Manufacturer:

Mfr Part:
SPD62R-472M R1500

TTI Part:
SPD62R-472M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current2 A
Maximum DC Resistance150 mOhms
Saturation Current2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length6.6 mm
Width6.2 mm
Height3 mm
Core MaterialFerrite
SeriesSPD62/R
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # AliasesSPD62R-472M T1500

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

4,500 expected 05-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.80$2,700.00
$1.70$5,100.00
$1.68$7,560.00
Need more?

My Notes

Sign into see notes.