Reference Only

SPD62R-274M

Power Inductors - SMD 270uH 20% 3ohm Shielded Choke SMT.

Manufacturer:

Mfr Part:
SPD62R-274M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance270 uH
Tolerance20 %
Maximum DC Current290 mA
Maximum DC Resistance3 Ohms
TerminationStandard
Length6.6 mm
Width6.2 mm
Height3 mm
Core MaterialFerrite
SeriesSPD62/R
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # AliasesSPD62R-274M T1500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.64$2,460.00
Need more?
Contact Us