Reference Only

SPD62R-103M

Power Inductors - SMD 10uH 20% .18ohm Shielded Choke SMT

Manufacturer:

Mfr Part:
SPD62R-103M R1K5

TTI Part:
SPD62R-103M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current1.4 A
Maximum DC Resistance180 mOhms
Saturation Current1.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length6.6 mm
Width6.2 mm
Height3 mm
Core MaterialFerrite
SeriesSPD62/R
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesSPD62R-103M T1500

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.89$2,835.00
$1.80$5,400.00
Need more?
Sign in to add projects and notes