Reference Only

SPD42R-223M

Power Inductors - SMD 22uH 20% .16ohm Shield Pwr Choke SMT.

Manufacturer:

Mfr Part:
SPD42R-223M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current380 mA
Maximum DC Resistance160 mOhms
Saturation Current380 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency25 MHz
TerminationStandard
Length4.7 mm
Width4.7 mm
Height2.92 mm
Core MaterialFerrite
SeriesSPD42R
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesSPD42R-223M T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.87$1,435.00
Need more?
Contact Us