Reference Only

SPD127R-124M

Power Inductors - SMD 120uH 20% .25ohm Shielded Choke SMT.

Manufacturer:

Mfr Part:
SPD127R-124M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance120 uH
Tolerance20 %
Maximum DC Current1.6 A
Maximum DC Resistance250 mOhms
TerminationStandard
Length12 mm
Width12 mm
Height8 mm
Core MaterialFerrite
SeriesSPD127/R
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesSPD127R-124M T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.54$2,270.00
$3.77$3,770.00
$3.76$9,400.00
Need more?
Contact Us