Reference Only

SPD125R-824M

Power Inductors - SMD 820uH 20% 1.65ohm Shielded Choke SMT.

Manufacturer:

Mfr Part:
SPD125R-824M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance820 uH
Tolerance20 %
Maximum DC Current450 mA
Maximum DC Resistance1.65 Ohms
TerminationStandard
Length12 mm
Width12 mm
Height6 mm
Core MaterialFerrite
SeriesSPD125/R
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesSPD125R-824M T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.63$1,815.00
Need more?
Contact Us