Reference Only

SPD125R-154M

Power Inductors - SMD 150uH 20% .3ohm Shielded Choke SMT.

Manufacturer:

Mfr Part:
SPD125R-154M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance150 uH
Tolerance20 %
Maximum DC Current1 A
Maximum DC Resistance300 mOhms
TerminationStandard
Length12 mm
Width12 mm
Height6 mm
Core MaterialFerrite
SeriesSPD125/R
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # AliasesSPD125R-154M T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.45$1,725.00
$3.33$3,330.00
Need more?
Contact Us