Reference Only

SP1812R-272K

Power Inductors - SMD 2.7uH 0.16ohms 1110mA 10%

Manufacturer:

Mfr Part:
SP1812R-272K R500

TTI Part:
SP1812R-272K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
Package / Case1812 (4532 metric)
ShieldingShielded
Inductance2.7 uH
Tolerance10 %
Maximum DC Current1.11 A
Maximum DC Resistance160 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4.83 mm
Width3.4 mm
Height3.4 mm
SeriesSPD1812/R
PackagingReel
ApplicationPower
Case Code - in1812
Case Code - mm4532
Inductance - nH2700 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # AliasesSP1812R-272K T1000

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.14$1,570.00
Need more?
Sign in to add projects and notes