Reference Only

SP1812R-103K

Power Inductors - SMD 10uH 0.31ohms 802mA 10%.

Manufacturer:

Mfr Part:
SP1812R-103K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case1812 (4532 metric)
ShieldingShielded
Inductance10 uH
Tolerance10 %
Maximum DC Current802 mA
Maximum DC Resistance380 mOhms
Saturation Current657 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4.83 mm
Width3.4 mm
Height3.4 mm
Core MaterialFerrite
SeriesSPD1812/R
PackagingReel
ApplicationPower
Case Code - in1812
Case Code - mm4532
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # AliasesSP1812R-103K T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 69 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.13$1,252.00
$3.02$2,416.00
Need more?