Reference Only

SP1210R-821K

Power Inductors - SMD 0.82uH 0.1ohms 1250mA 10%.

Manufacturer:

Mfr Part:
SP1210R-821K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case1210 (3225 metric)
ShieldingShielded
Inductance820 nH
Tolerance10 %
Maximum DC Current1.25 A
Maximum DC Resistance100 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length3.51 mm
Width2.66 mm
Height2.57 mm
Core MaterialFerrite
SeriesSP1210/R
PackagingReel
ApplicationPower
Case Code - in1210
Case Code - mm3225
Core TypeMolded
Inductance - nH820 nH
Inductance - pH820000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesSP1210R-821K T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.79$1,116.00
$2.64$2,112.00
Need more?
Contact Us