Reference Only

SP1210R-471K

Power Inductors - SMD 0.47uH 0.079ohms 1440mA 10%

Manufacturer:

Mfr Part:
SP1210R-471K R500

TTI Part:
SP1210R-471K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
Package / Case1210 (3225 metric)
ShieldingShielded
Inductance470 nH
Tolerance10 %
Maximum DC Current1.44 A
Maximum DC Resistance79 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length3.51 mm
Width2.66 mm
Height2.57 mm
SeriesSP1210/R
PackagingReel
ApplicationPower
Case Code - in1210
Case Code - mm3225
Inductance - nH470 nH
Inductance - pH470000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesSP1210R-471K T1000

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 80 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.77$2,385.00
$2.58$6,450.00
$2.40$12,000.00
$2.05$20,500.00
Need more?
Sign in to add projects and notes