Reference Only

SP1210R-152K

Power Inductors - SMD 1.5uH 0.14ohms 1080mA 10%

Manufacturer:

Mfr Part:
SP1210R-152K R500

TTI Part:
SP1210R-152K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case1210 (3225 metric)
ShieldingShielded
Inductance1.5 uH
Tolerance10 %
Maximum DC Current1.08 A
Maximum DC Resistance140 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length3.51 mm
Width2.66 mm
Height2.57 mm
Core MaterialFerrite
SeriesSP1210/R
PackagingReel
ApplicationPower
Case Code - in1210
Case Code - mm3225
Core TypeMolded
Inductance - nH1500 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesSP1210R-152K T1000

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 80 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.30$2,150.00
$2.58$6,450.00
$2.40$12,000.00
$2.05$20,500.00
Need more?
Sign in to add projects and notes