Reference Only
SMB2.5-1
Ferrite Beads 2.5 Turns
Datasheet
SMB2.5-1 R700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Ferrite Beads | |
| Series | SMB2.5 | |
| Product | Ferrite Chip Beads | |
| Termination Style | SMD/SMT | |
| Impedance | 385 Ohms | |
| Maximum DC Current | 9.5 A | |
| Maximum DC Resistance | 5 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 9.02 mm | |
| Width | 7.2 mm | |
| Height | 4.7 mm | |
| Packaging | Reel | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Surface Mount Shield Bead | |
| Part # Aliases | SMB2.5-1 T700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,100
On Order
2,100 expected 08-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $763.00 | |
| $1.07 | $2,996.00 | |
| $1.05 | $5,880.00 | |
| $1.03 | $11,536.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.