Reference Only

SDS680R-332M

Power Inductors - SMD 3.3uH 20% .055ohm Shield SMT Pwr Induc.

Manufacturer:

Mfr Part:
SDS680R-332M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current1.6 A
Maximum DC Resistance10 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency120 MHz
TerminationStandard
Length6.6 mm
Width4.45 mm
Height2.92 mm
Core MaterialFerrite
SeriesSDS680/R
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesSDS680R-332M T2000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.75$5,500.00
Need more?
Contact Us