Reference Only

S4924-225K

RF Inductors - SMD 2200uH 10% 33.8ohm Shielded SMT Induc

Manufacturer:

Mfr Part:
S4924-225K

TTI Part:
S4924-225K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance2.2 mH
Tolerance10 %
Maximum DC Current104 mA
Maximum DC Resistance33.8 Ohms
Q Minimum50
Self Resonant Frequency2.4 MHz
TerminationStandard
Length13.21 mm
Width6.35 mm
Height5.84 mm
SeriesS4924
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesS4924-225K T100

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.80$4,720.00
$6.15$4,920.00
$6.08$9,728.00
$6.01$14,424.00
Need more?
Sign in to add projects and notes