Reference Only

S4924-181H

RF Inductors - SMD .18uH 3% .047ohm Shielded SMT Induc.

Manufacturer:

Mfr Part:
S4924-181H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance180 nH
Tolerance3 %
Maximum DC Current2.84 A
Maximum DC Resistance47 mOhms
Q Minimum50
Self Resonant Frequency350 MHz
TerminationStandard
Length13.21 mm
Width6.35 mm
Height5.84 mm
SeriesS4924
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # AliasesS4924-181H T100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$12.57$6,285.00
Need more?
Contact Us