Reference Only

S4924-106H

RF Inductors - SMD 10000uH 3% 137ohm Shielded SMT Induc.

Manufacturer:

Mfr Part:
S4924-106H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance10 mH
Tolerance3 %
Maximum DC Current54 mA
Maximum DC Resistance137 Ohms
Q Minimum50
Self Resonant Frequency1 MHz
TerminationStandard
Length13.21 mm
Width6.35 mm
Height5.84 mm
SeriesS4924
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesS4924-106H T100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$18.49$7,396.00
Need more?
Contact Us