Reference Only

S3483R-470M

Power Inductors - SMD 47uH 20% .35ohm Shield SMT Pwr Induc.

Manufacturer:

Mfr Part:
S3483R-470M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance47 uH
Tolerance20 %
Maximum DC Current600 mA
Maximum DC Resistance350 mOhms
TerminationStandard
Length7.2 mm
Width7.2 mm
Height3.5 mm
Core MaterialFerrite
SeriesS3483R
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesS3483R-470M T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.69$3,690.00
Need more?