Reference Only

S3483R-1R0M

Power Inductors - SMD 1uH 20% .019ohm Shield SMT Pwr Induc

Manufacturer:

Mfr Part:
S3483R-1R0M R1000

TTI Part:
S3483R-1R0M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current3.12 mA
Maximum DC Resistance19 mOhms
Saturation Current3.12 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
TerminationStandard
Length7.2 mm
Width7.2 mm
Height3.5 mm
Core MaterialFerrite
SeriesS3483R
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # AliasesS3483R-1R0M T1000

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.26$3,260.00
$3.22$16,100.00
$3.18$31,800.00
$3.14$78,500.00
Need more?

My Notes

Sign into see notes.