Reference Only

S1812R-103K

RF Inductors - SMD 10uH 10%

Manufacturer:

Mfr Part:
S1812R-103K R500

TTI Part:
S1812R-103K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
TypeRF Choke
Package / Case1812 (4532 metric)
ShieldingShielded
Inductance10 uH
Tolerance10 %
Maximum DC Current333 mA
Maximum DC Resistance1.8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum50
Self Resonant Frequency25 MHz
TerminationStandard
Length4.8 mm
Width3.4 mm
Height3.4 mm
Core MaterialFerrite
SeriesS1812/R
PackagingReel
ApplicationRF
Case Code - in1812
Case Code - mm4532
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.5 MHz
Part # AliasesS1812R-103K T500

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.84$1,420.00
$2.81$2,810.00
$2.78$6,950.00
$2.76$13,800.00
Need more?
Sign in to add projects and notes