Reference Only

S1812-104K

RF Inductors - SMD 100uH 10%.

Manufacturer:

Mfr Part:
S1812-104K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
TypeChoke
Package / Case1812 (4532 metric)
ShieldingShielded
Inductance100 uH
Tolerance10 %
Maximum DC Current169 mA
Maximum DC Resistance7 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum40
Self Resonant Frequency7 MHz
TerminationStandard
Length4.8 mm
Width3.4 mm
Height3.4 mm
SeriesS1812/R
PackagingReel
ApplicationRF
Case Code - in1812
Case Code - mm4532
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency790 kHz
Part # AliasesS1812-104K T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.04$1,520.00
$2.94$2,940.00
Need more?
Contact Us