Reference Only

S1008-183K

RF Inductors - SMD 18uH 10%

Manufacturer:

Mfr Part:
S1008-183K R500

TTI Part:
S1008-183K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance18 uH
Tolerance10 %
Maximum DC Current200 mA
Maximum DC Resistance5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency21 MHz
TerminationStandard
Length2.92 mm
Width2.66 mm
Height2.41 mm
Core MaterialFerrite
SeriesS1008/R
PackagingReel
ApplicationRF
Case Code - in1008
Case Code - mm2520
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.5 MHz
Part # AliasesS1008-183K T1000

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.62$1,810.00
$3.54$3,540.00
$3.51$5,265.00
Need more?

My Notes

Sign into see notes.