Reference Only
PTKM10R-50SM
Common Mode Chokes / Filters .
Datasheet
PTKM10R-50SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PTKMR-SM | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 10 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 7.36 A | |
| Maximum DC Resistance | 10 mOhms | |
| Length | 17.78 mm | |
| Width | 17.02 mm | |
| Height | 10.16 mm | |
| Packaging | Reel | |
| Product | Power Inductors | |
| Type | Vertical Mount Toroidal Power Choke | |
| Application | Power | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.92 | $1,692.00 | |
| $16.44 | $3,288.00 | |
| $16.43 | $8,215.00 |
Need more?