Reference Only
PTHF25-59H
Common Mode Chokes / Filters TORIOD 25 UH 10%
Datasheet
PTHF25-59H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PTHF-H | |
| Mounting Style | Horizontal Mount | |
| Termination Style | Through Hole | |
| Number of Lines | 1 Line | |
| Inductance | 25 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 9.8 A | |
| Maximum DC Resistance | 11 mOhms | |
| Self Resonant Frequency | 8 MHz | |
| Length | 27.94 mm | |
| Width | 27.94 mm | |
| Height | 12.06 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Type | Toroidal | |
| Application | Power | |
| Diameter | 27.94 mm | |
| Lead Spacing | 26.67 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | PTHF25-59H B100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.04 | $2,404.00 | |
| $22.40 | $11,200.00 | |
| $22.18 | $22,180.00 | |
| $21.96 | $54,900.00 |
Need more?
Sign in to add projects and notes