Reference Only

PTHF150-59H

Common Mode Chokes / Filters 150uH 10% .052ohm Hzn Mnt Toroid Choke

Manufacturer:

Mfr Part:
PTHF150-59H BULK

TTI Part:
PTHF150-59H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCommon Mode Chokes / Filters
SeriesPTHF-H
Mounting StylePCB Mount
Termination StyleRadial
Number of Lines1 Line
Inductance150 uH
Tolerance10 %
Maximum DC Current4.5 A
Maximum DC Resistance52 mOhms
Self Resonant Frequency1 MHz
Width12.06 mm
Height1.1 in
PackagingBulk
ProductToroidal Power Chokes
ApplicationPower
Diameter27.94 mm
Lead Spacing26.67 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Part # AliasesPTHF150-59H B100

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

69In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.02$54.02
Need more?
Sign in to add projects and notes