Reference Only
PTHF150-121
Common Mode Chokes / Filters 150uH 10% .095ohm VertMnt Toroid Choke.
Datasheet
PTHF150-121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PTHF | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Number of Lines | 1 Line | |
| Inductance | 150 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 2.68 A | |
| Maximum DC Resistance | 95 mOhms | |
| Self Resonant Frequency | 1.5 MHz | |
| Width | 10.16 mm | |
| Height | 0.85 in | |
| Packaging | Bulk | |
| Product | Toroidal Power Chokes | |
| Application | Power | |
| Diameter | 21.59 mm | |
| Lead Spacing | 8.13 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | PTHF150-121 B100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---