Reference Only

PTHF100R-50

Common Mode Chokes / Filters 100uH 10% .055ohm VertMnt Toroid Choke.

Manufacturer:

Mfr Part:
PTHF100R-50

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCommon Mode Chokes / Filters
SeriesPTHFR
Mounting StylePCB Mount
Termination StyleRadial
Number of Channels1 Channel
Inductance100 uH
Tolerance10 %
Maximum DC Current3.14 A
Maximum DC Resistance55 mOhms
Self Resonant Frequency4 MHz
Width7.62 mm
Height0.625 in
PackagingBulk
ProductToroidal Power Chokes
ApplicationPower
Diameter15.87 mm
Lead Spacing6.35 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Part # AliasesPTHF100R-50 B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.01$2,201.00
Need more?
Contact Us