PTHF10-50SM Delevan

PTHF10-50SM

Common Mode Chokes / Filters 10uH 10% .01ohm Toroidal Choke SMT.

Manufacturer:

Mfr Part:
PTHF10-50SM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCommon Mode Chokes / Filters
SeriesPTHF-SM
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance10 uH
Tolerance10 %
Maximum DC Current7.36 A
Maximum DC Resistance10 mOhms
Length17.78 mm
Width17.02 mm
Height10.16 mm
PackagingBulk
ProductToroidal Power Chokes
ApplicationPower
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Part # AliasesPTHF10-50SM B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead Oxide

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.80$1,680.00
Need more?
Contact Us
Available Regional Inventory
100 available now at ttieurope.com