Reference Only
PTHF10-30SM
Common Mode Chokes / Filters 10uH 10% .05ohm Toroidal Choke SMT
Datasheet
PTHF10-30SM BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PTHF-SM | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 10 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 2.56 A | |
| Maximum DC Resistance | 50 mOhms | |
| Length | 11.18 mm | |
| Width | 11.18 mm | |
| Height | 10.16 mm | |
| Packaging | Bulk | |
| Product | Toroidal Power Chokes | |
| Application | Power | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | PTHF10-30SM W100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.63 | $1,663.00 | |
| $16.47 | $8,235.00 | |
| $16.30 | $16,300.00 | |
| $16.14 | $40,350.00 |
Need more?
Sign in to add projects and notes