
PD54R-103K
Power Inductors - SMD 10uH 10% .1ohm Choke SMT Power Ind
Datasheet
PD54R-103K R1K0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - SMD | |
| Type | Power Choke | |
| Inductance | 10 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 1.44 A | |
| Maximum DC Resistance | 100 mOhms | |
| Termination | Standard | |
| Length | 5.7 mm | |
| Width | 5.1 mm | |
| Height | 4.5 mm | |
| Core Material | Ferrite | |
| Series | PD54/R | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Part # Aliases | PD54R-103K T1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.83 | $2,830.00 | |
| $2.79 | $5,580.00 | |
| $2.75 | $8,250.00 | |
| $2.72 | $13,600.00 |
Need more?
My Notes
Sign into see notes.