PD43R-562M Delevan

PD43R-562M

Power Inductors - SMD 5.6uH 20% .126ohm Choke SMT Inductor.

Manufacturer:

Mfr Part:
PD43R-562M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypePower Choke
Inductance5.6 uH
Tolerance20 %
Maximum DC Current990 mA
Maximum DC Resistance126 mOhms
TerminationStandard
Length4.2 mm
Width3.9 mm
Height3.5 mm
Core MaterialFerrite
SeriesPD43/R
PackagingBulk
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesPD43R-562M B1500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.27$3,405.00
Need more?
Contact Us