
PD104R-683K
Power Inductors - SMD 68uH 10% .22ohm Choke SMT Inductor.
Datasheet
PD104R-683K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - SMD | |
| Type | Power Choke | |
| Inductance | 68 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 940 mA | |
| Maximum DC Resistance | 220 mOhms | |
| Termination | Standard | |
| Length | 9.8 mm | |
| Width | 8.8 mm | |
| Height | 4 mm | |
| Core Material | Ferrite | |
| Series | PDxxxR | |
| Packaging | Bulk | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | PD104R-683K B1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.89 | $2,890.00 | |
| $2.83 | $5,660.00 |
Need more?