Reference Only

P3519R-332J

Power Inductors - SMD 3.3uH 0.095 Ohms 1.758A 5%.

Manufacturer:

Mfr Part:
P3519R-332J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
Inductance3.3 uH
Tolerance5 %
Maximum DC Current1.76 A
Maximum DC Resistance100 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length9.4 mm
Width5.08 mm
Height4.7 mm
SeriesP3519R
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesP3519R-332J T100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.92$192.00
$1.91$382.00
$1.85$925.00
$1.81$1,810.00
$1.78$4,450.00
$1.71$8,550.00
Need more?
Contact Us