Reference Only

P3519R-271K

Power Inductors - SMD 0.27uH 0.017 Ohms 3.174A 10%.

Manufacturer:

Mfr Part:
P3519R-271K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
Inductance270 nH
Tolerance10 %
Maximum DC Current3.17 A
Maximum DC Resistance20 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length9.4 mm
Width5.08 mm
Height4.7 mm
SeriesP3519R
PackagingReel
ApplicationPower
Inductance - nH270 nH
Inductance - pH270000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesP3519R-271K T100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.02$202.00
$1.93$386.00
$1.81$905.00
$1.75$1,750.00
$1.69$4,225.00
$1.60$8,000.00
Need more?
Contact Us