Reference Only

P3519R-182J

Power Inductors - SMD 1.8uH 0.044 Ohms 2.597A 5%.

Manufacturer:

Mfr Part:
P3519R-182J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingUnshielded
Inductance1.8 uH
Tolerance5 %
Maximum DC Current2.6 A
Maximum DC Resistance40 mOhms
Saturation Current3.22 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length9.4 mm
Width5.08 mm
Height4.7 mm
Core MaterialFerrite
SeriesP3519R
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesP3519R-182J T100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.95$195.00
$1.78$356.00
$1.65$825.00
$1.60$1,600.00
$1.55$3,875.00
Need more?