Reference Only
P3519R-105J
Power Inductors - SMD 1000uH 26.747 Ohms 0.105A 5%.
Datasheet
P3519R-105J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - SMD | |
| Inductance | 1 mH | |
| Tolerance | 5 % | |
| Maximum DC Current | 110 mA | |
| Maximum DC Resistance | 26.7 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 9.4 mm | |
| Width | 5.08 mm | |
| Height | 4.7 mm | |
| Series | P3519R | |
| Packaging | Reel | |
| Application | Power | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | P3519R-105J T100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.19 | $219.00 | |
| $2.12 | $424.00 | |
| $1.99 | $995.00 | |
| $1.92 | $1,920.00 | |
| $1.86 | $4,650.00 | |
| $1.76 | $8,800.00 |
Need more?