Reference Only
P3519R-104J
Power Inductors - SMD 100uH 2.169 Ohms 0.369A 5%.
Datasheet
P3519R-104J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - SMD | |
| Inductance | 100 uH | |
| Tolerance | 5 % | |
| Maximum DC Current | 370 mA | |
| Maximum DC Resistance | 2.17 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 9.4 mm | |
| Width | 5.08 mm | |
| Height | 4.7 mm | |
| Series | P3519R | |
| Packaging | Reel | |
| Application | Power | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | P3519R-104J T100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $202.00 | |
| $1.93 | $386.00 | |
| $1.81 | $905.00 | |
| $1.75 | $1,750.00 | |
| $1.69 | $4,225.00 | |
| $1.60 | $8,000.00 |
Need more?