Reference Only
P3519R-103J
Power Inductors - SMD 10uH 0.264 Ohms 1.057A 5%.
Datasheet
P3519R-103J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - SMD | |
| Inductance | 10 uH | |
| Tolerance | 5 % | |
| Maximum DC Current | 1.06 A | |
| Maximum DC Resistance | 260 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 9.4 mm | |
| Width | 5.08 mm | |
| Height | 4.7 mm | |
| Series | P3519R | |
| Packaging | Reel | |
| Application | Power | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Part # Aliases | P3519R-103J T100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.92 | $192.00 | |
| $1.91 | $382.00 | |
| $1.85 | $925.00 | |
| $1.81 | $1,810.00 | |
| $1.78 | $4,450.00 | |
| $1.71 | $8,550.00 |
Need more?