
P3519-103J
Common Mode Chokes / Filters .
Datasheet
P3519-103J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 10 uH | |
| Packaging | Reel | |
| Application | Power | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $202.00 | |
| $1.93 | $386.00 | |
| $1.81 | $905.00 | |
| $1.75 | $1,750.00 | |
| $1.69 | $4,225.00 | |
| $1.60 | $8,000.00 |
Need more?